Direct

SI4704-B20-GM | |
|---|---|
DigiKey Part Number | SI4704-B20-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4704-B20-GM |
Description | RF RCVR FM 64MHZ-108MHZ 20QFN |
Customer Reference | |
Detailed Description | - RF Receiver FM 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Antenna Connector PCB, Surface Mount |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Frequency 64MHz ~ 108MHz | Mounting Type Surface Mount |
Modulation or Protocol FM | Package / Case 20-UFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 20-QFN (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4704-D60-GM | Skyworks Solutions Inc. | 0 | SI4704-D60-GM-ND | kr.20.86000 | Direct |


