Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 60-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI32261-C-FM2R

DigiKey Part Number
336-SI32261-C-FM2RTR-ND - Tape & Reel (TR)
336-SI32261-C-FM2RCT-ND - Cut Tape (CT)
336-SI32261-C-FM2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI32261-C-FM2R
Description
IC TELECOM INTERFACE 60QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 60-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
3.13V ~ 3.47V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
60-WFQFN Exposed Pad
Function
Subscriber Line Interface Concept (SLIC), CODEC
Supplier Device Package
60-QFN (8x8)
Interface
GCI, PCM, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.86000kr.51.86
10kr.40.15100kr.401.51
25kr.37.22360kr.930.59
100kr.34.00400kr.3,400.40
250kr.33.17468kr.8,293.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.98016kr.74,950.40
Manufacturers Standard Package
Unit Price without VAT:kr.51.86000
Unit Price with VAT:kr.64.82500