Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 47-QFN/LGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI32260-C-FM2R

DigiKey Part Number
336-SI32260-C-FM2RTR-ND - Tape & Reel (TR)
336-SI32260-C-FM2RCT-ND - Cut Tape (CT)
336-SI32260-C-FM2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI32260-C-FM2R
Description
IC TELECOM INTERFACE 47QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 47-QFN/LGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
3.13V ~ 3.47V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
47-VFQFN Exposed Pad
Function
Subscriber Line Interface Concept (SLIC), CODEC
Supplier Device Package
47-QFN/LGA (6x8)
Interface
GCI, PCM, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.61000kr.47.61
10kr.36.74000kr.367.40
25kr.34.02560kr.850.64
100kr.31.04060kr.3,104.06
250kr.30.16776kr.7,541.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.67874kr.66,696.85
Manufacturers Standard Package
Unit Price without VAT:kr.47.61000
Unit Price with VAT:kr.59.51250