
SI32260-C-FM2 | |
|---|---|
DigiKey Part Number | SI32260-C-FM2-ND |
Manufacturer | |
Manufacturer Product Number | SI32260-C-FM2 |
Description | IC TELECOM INTERFACE 60QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 47-QFN/LGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 47-VFQFN Exposed Pad | |
Supplier Device Package | 47-QFN/LGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.28.79103 | kr.8,637.31 |
| Unit Price without VAT: | kr.28.79103 |
|---|---|
| Unit Price with VAT: | kr.35.98879 |

