
SI32260-C-FM1 | |
|---|---|
DigiKey Part Number | 336-5397-ND |
Manufacturer | |
Manufacturer Product Number | SI32260-C-FM1 |
Description | IC TELECOM INTERFACE 60QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 60-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SI32260-C-FM1 Models |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.13V ~ 3.47V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 60-WFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC), CODEC | Supplier Device Package 60-QFN (8x8) |
Interface GCI, PCM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | kr.31.82934 | kr.11,076.61 |
| Unit Price without VAT: | kr.31.82934 |
|---|---|
| Unit Price with VAT: | kr.39.78668 |

