
SI2493-C-FS | |
|---|---|
DigiKey Part Number | SI2493-C-FS-ND |
Manufacturer | |
Manufacturer Product Number | SI2493-C-FS |
Description | IC ISOMODEM SYSTEM-SIDE 16SOIC |
Customer Reference | |
Detailed Description | Modem V.21, V.22, V.23, V.29, V.32, V.34, V.90, V.92, Bell 103, Bell 212A 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Data Format | V.21, V.22, V.23, V.29, V.32, V.34, V.90, V.92, Bell 103, Bell 212A | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.71000 | kr.99.71 |
| 10 | kr.78.92500 | kr.789.25 |
| 48 | kr.70.77604 | kr.3,397.25 |
| Unit Price without VAT: | kr.99.71000 |
|---|---|
| Unit Price with VAT: | kr.124.63750 |

