
SI2165-D-GMR | |
|---|---|
DigiKey Part Number | 336-5149-2-ND - Tape & Reel (TR) 336-5149-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI2165-D-GMR |
Description | IC VIDEO DEMODULATOR 36QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C, Serial 36-QFN (5x6) Package |
Datasheet | Datasheet |
Category | Control Interface I2C, Serial |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.14V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-VFQFN Exposed Pad |
Function Demodulator | Supplier Device Package 36-QFN (5x6) |
Applications Consumer Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.46000 | kr.45.46 |
| 10 | kr.35.06700 | kr.350.67 |
| 25 | kr.32.46320 | kr.811.58 |
| 100 | kr.29.60080 | kr.2,960.08 |
| 250 | kr.28.23608 | kr.7,059.02 |
| 500 | kr.27.41328 | kr.13,706.64 |
| 1.000 | kr.26.73603 | kr.26,736.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.19316 | kr.72,982.90 |
| Unit Price without VAT: | kr.45.46000 |
|---|---|
| Unit Price with VAT: | kr.56.82500 |

