RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 802.11a/b/g/n 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2595L-R

DigiKey Part Number
863-1365-2-ND - Tape & Reel (TR)
863-1365-1-ND - Cut Tape (CT)
863-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE2595L-R
Description
IC WLAN FRONT END MOD 32QFN
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 802.11a/b/g/n 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
RF Type
802.11a/b/g/n
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Features
-
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.962
Factory Stock: 84.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 22/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.19000kr.31.19
10kr.26.98000kr.269.80
25kr.25.51680kr.637.92
100kr.23.50620kr.2,350.62
250kr.22.30028kr.5,575.07
500kr.21.44880kr.10,724.40
1.000kr.20.64667kr.20,646.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.19.46955kr.58,408.65
Manufacturers Standard Package
Unit Price without VAT:kr.31.19000
Unit Price with VAT:kr.38.98750