RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2576L-R

DigiKey Part Number
863-1362-2-ND - Tape & Reel (TR)
863-1362-1-ND - Cut Tape (CT)
863-1362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE2576L-R
Description
IC AMP 802.11B/G/N 2.4GHZ 16QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
P1dB
32dBm
Gain
33dB
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
650mA
Test Frequency
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.58000kr.9.58
10kr.8.26900kr.82.69
25kr.7.80360kr.195.09
100kr.7.16110kr.716.11
250kr.6.77540kr.1,693.85
500kr.6.50266kr.3,251.33
1.000kr.6.24539kr.6,245.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.86744kr.17,602.32
6.000kr.5.64663kr.33,879.78
9.000kr.5.52343kr.49,710.87
Manufacturers Standard Package
Unit Price without VAT:kr.9.58000
Unit Price with VAT:kr.11.97500