
SE2574BL-R | |
|---|---|
DigiKey Part Number | 863-2117-2-ND - Tape & Reel (TR) 863-2117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE2574BL-R |
Description | IC AMP 802.11B/G/N 2.4GHZ 8QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n, WLAN 2.4GHz ~ 2.5GHz 8-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 25dBm | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n, WLAN | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 165mA | |
Test Frequency | 2.4GHz ~ 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.4.28900 | kr.42.89 |
| 25 | kr.3.86560 | kr.96.64 |
| 100 | kr.3.40020 | kr.340.02 |
| 250 | kr.3.17872 | kr.794.68 |
| 500 | kr.3.04524 | kr.1,522.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.79939 | kr.8,398.17 |
| 6.000 | kr.2.73290 | kr.16,397.40 |
| 9.000 | kr.2.69960 | kr.24,296.40 |
| 15.000 | kr.2.66272 | kr.39,940.80 |
| 21.000 | kr.2.64117 | kr.55,464.57 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |





