
SE2436L-R | |
|---|---|
DigiKey Part Number | 863-1771-2-ND - Tape & Reel (TR) 863-1771-1-ND - Cut Tape (CT) 863-1771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2436L-R |
Description | HIGH POWER SMART ENERGY/ZIGBEE P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Zigbee® 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SE2436L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.19.63700 | kr.196.37 |
| 25 | kr.18.55960 | kr.463.99 |
| 100 | kr.17.07810 | kr.1,707.81 |
| 250 | kr.16.18944 | kr.4,047.36 |
| 500 | kr.15.56188 | kr.7,780.94 |
| 1.000 | kr.14.97052 | kr.14,970.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.10247 | kr.42,307.41 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |










