
CME7660-000 | |
---|---|
DigiKey Part Number | 863-CME7660-000-ND |
Manufacturer | |
Manufacturer Product Number | CME7660-000 |
Description | RF DIODE SCHOTTKY 2V 75MW DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 100 mA 75 mW Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.15pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.135.39390 | kr.13,539.39 |
Unit Price without VAT: | kr.135.39390 |
---|---|
Unit Price with VAT: | kr.169.24238 |