
CLA4603-085LF | |
|---|---|
DigiKey Part Number | 863-1400-2-ND - Tape & Reel (TR) 863-1400-1-ND - Cut Tape (CT) 863-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA4603-085LF |
Description | RF DIODE PIN 45V 2W 3QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 45V 1.5 A 2 W 3-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CLA4603-085LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 45V | |
Current - Max | 1.5 A | |
Capacitance @ Vr, F | 0.4pF @ 6V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 2 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-VDFN Exposed Pad | |
Supplier Device Package | 3-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 10 | kr.9.42700 | kr.94.27 |
| 25 | kr.8.58880 | kr.214.72 |
| 100 | kr.7.66720 | kr.766.72 |
| 250 | kr.7.22712 | kr.1,806.78 |
| 500 | kr.6.96180 | kr.3,480.90 |
| 1.000 | kr.6.74349 | kr.6,743.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.47379 | kr.19,421.37 |
| 6.000 | kr.6.34185 | kr.38,051.10 |
| 9.000 | kr.6.27578 | kr.56,482.02 |
| Unit Price without VAT: | kr.12.80000 |
|---|---|
| Unit Price with VAT: | kr.16.00000 |








