
AAT4685IWP-1-T1 | |
|---|---|
DigiKey Part Number | 863-1487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT4685IWP-1-T1 |
Description | IC BATT PROTECTION LI-ION 12TDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 12-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |

