Battery Battery Protection IC Lithium Ion 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT4685IWP-1-T1

DigiKey Part Number
863-1487-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAT4685IWP-1-T1
Description
IC BATT PROTECTION LI-ION 12TDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 12-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
12-WFDFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
12-TDFN (3x3)
Function
Battery Protection
Base Product Number
Battery Chemistry
Lithium Ion
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AAT4685IWP-1-T1Skyworks Solutions Inc.76.5001287-AAT4685IWP-1-T1-CHPkr.0.45623Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

76.500In Stock
Chip Outpost