Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



599BAA001603DG | |
|---|---|
DigiKey Part Number | 599BAA001603DG-ND |
Manufacturer | |
Manufacturer Product Number | 599BAA001603DG |
Description | XTAL OSC VCXO 148.5000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz VCXO LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±370ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571NJC000180DG | Skyworks Solutions Inc. | 0 | 863-571NJC000180DG-ND | kr.39.03160 | Parametric Equivalent |
| 571NJC000180DGR | Skyworks Solutions Inc. | 0 | 863-571NJC000180DGRTR-ND | kr.39.03164 | Parametric Equivalent |
| 571NJC000181DG | Skyworks Solutions Inc. | 0 | 863-571NJC000181DG-ND | kr.39.03160 | Parametric Equivalent |
| 571NJC000181DGR | Skyworks Solutions Inc. | 0 | 863-571NJC000181DGRTR-ND | kr.39.03164 | Parametric Equivalent |
| 599BAA001603DGR | Skyworks Solutions Inc. | 0 | 599BAA001603DGR-ND | kr.18.99528 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.146.46040 | kr.7,323.02 |
| Unit Price without VAT: | kr.146.46040 |
|---|---|
| Unit Price with VAT: | kr.183.07550 |


