Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



598SCA001392DG | |
|---|---|
DigiKey Part Number | 598SCA001392DG-ND |
Manufacturer | |
Manufacturer Product Number | 598SCA001392DG |
Description | XTAL OSC XO 161.132812MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161.132812 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570FBB000562DG | Skyworks Solutions Inc. | 0 | 570FBB000562DG-ND | kr.265.25040 | Parametric Equivalent |
| 570FBB000562DGR | Skyworks Solutions Inc. | 0 | 570FBB000562DGR-ND | kr.265.24988 | Parametric Equivalent |
| 598SCA001392DGR | Skyworks Solutions Inc. | 0 | 598SCA001392DGR-ND | kr.128.86052 | Parametric Equivalent |
| 598SCA001393DG | Skyworks Solutions Inc. | 0 | 598SCA001393DG-ND | kr.134.59940 | Parametric Equivalent |
| 598SCA001393DGR | Skyworks Solutions Inc. | 0 | 598SCA001393DGR-ND | kr.128.86052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.134.59940 | kr.6,729.97 |
| Unit Price without VAT: | kr.134.59940 |
|---|---|
| Unit Price with VAT: | kr.168.24925 |


