Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



598CAC000107DGR | |
|---|---|
DigiKey Part Number | 598CAC000107DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 598CAC000107DGR |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570CAC000107DG | Skyworks Solutions Inc. | 0 | 570CAC000107DG-ND | kr.91.85780 | Parametric Equivalent |
| 570CAC000107DGR | Skyworks Solutions Inc. | 0 | 570CAC000107DGR-ND | kr.83.84652 | Parametric Equivalent |
| 570CAC000112DG | Skyworks Solutions Inc. | 0 | 570CAC000112DG-ND | kr.91.85780 | Parametric Equivalent |
| 570CAC000112DGR | Skyworks Solutions Inc. | 0 | 570CAC000112DGR-ND | kr.83.84652 | Parametric Equivalent |
| 570CAC000282DG | Skyworks Solutions Inc. | 0 | 570CAC000282DG-ND | kr.91.85780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.51.50820 | kr.12,877.05 |
| Unit Price without VAT: | kr.51.50820 |
|---|---|
| Unit Price with VAT: | kr.64.38525 |


