Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

596FQ000270DGR | |
|---|---|
DigiKey Part Number | 863-596FQ000270DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 596FQ000270DGR |
Description | DIFFERENTIAL/SINGLE-ENDED DUAL F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 2.5V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 110mA |
Base Resonator Crystal | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type VCXO | Height 0.052" (1.33mm) |
Frequency - Output 1 148.351648MHz | Package / Case 6-SMD, No Lead |
Frequency - Output 2 148.5MHz | Supplier Device Package 6-SMD (5x3.2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 596FP000270DG | Skyworks Solutions Inc. | 0 | 863-596FP000270DG-ND | kr.77.98320 | Parametric Equivalent |
| 596FP000270DGR | Skyworks Solutions Inc. | 0 | 863-596FP000270DGRTR-ND | kr.70.73080 | Parametric Equivalent |
| 596FQ000270DG | Skyworks Solutions Inc. | 0 | 863-596FQ000270DG-ND | kr.77.98320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.70.73080 | kr.17,682.70 |
| Unit Price without VAT: | kr.70.73080 |
|---|---|
| Unit Price with VAT: | kr.88.41350 |


