Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



596EF000270DG | |
|---|---|
DigiKey Part Number | 863-596EF000270DG-ND |
Manufacturer | |
Manufacturer Product Number | 596EF000270DG |
Description | DIFFERENTIAL/SINGLE-ENDED DUAL F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.351648 MHz VCXO LVPECL Oscillator 2.5V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±70ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 135mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Supplier Device Package 6-SMD (7x5) |
Function Amplitude Control | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550RD000244DG | Skyworks Solutions Inc. | 0 | 863-550RD000244DG-ND | kr.118.57960 | Parametric Equivalent |
| 550RD000244DGR | Skyworks Solutions Inc. | 0 | 863-550RD000244DGRTR-ND | kr.111.74252 | Parametric Equivalent |
| 596EF000270DGR | Skyworks Solutions Inc. | 0 | 863-596EF000270DGRTR-ND | kr.66.85760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.73.71400 | kr.3,685.70 |
| Unit Price without VAT: | kr.73.71400 |
|---|---|
| Unit Price with VAT: | kr.92.14250 |



