595JA27M0000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.70700
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.75.92532
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.70700
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.75.92532
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.46.19424
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.50.93800
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.46.19424
Datasheet
27 MHz VCXO CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz VCXO CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

595JA27M0000DG

DigiKey Part Number
595JA27M0000DG-ND
Manufacturer
Manufacturer Product Number
595JA27M0000DG
Description
XTAL OSC VCXO 27.0000MHZ CMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz VCXO CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±200ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550JG27M0000DGSkyworks Solutions Inc.0550JG27M0000DG-NDkr.83.70700Parametric Equivalent
550JG27M0000DGRSkyworks Solutions Inc.0550JG27M0000DGR-NDkr.75.92532Parametric Equivalent
550JJ27M0000DGSkyworks Solutions Inc.0863-550JJ27M0000DG-NDkr.83.70700Parametric Equivalent
550JJ27M0000DGRSkyworks Solutions Inc.0863-550JJ27M0000DGRTR-NDkr.75.92532Parametric Equivalent
595JA27M0000DGRSkyworks Solutions Inc.0595JA27M0000DGR-NDkr.46.19424Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.50.93800kr.2,546.90
Manufacturers Standard Package
Unit Price without VAT:kr.50.93800
Unit Price with VAT:kr.63.67250