Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



595CH19M4400DG | |
|---|---|
DigiKey Part Number | 595CH19M4400DG-ND |
Manufacturer | |
Manufacturer Product Number | 595CH19M4400DG |
Description | XTAL OSC VCXO 19.4400MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595GD19M4400DG | Skyworks Solutions Inc. | 0 | 595GD19M4400DG-ND | kr.50.93800 | Similar |
| 515CCA19M4400AAG | Skyworks Solutions Inc. | 0 | 515CCA19M4400AAG-ND | kr.31.98720 | Parametric Equivalent |
| 515CCA19M4400AAGR | Skyworks Solutions Inc. | 0 | 515CCA19M4400AAGR-ND | kr.29.01127 | Parametric Equivalent |
| 515CCB19M4400AAG | Skyworks Solutions Inc. | 0 | 515CCB19M4400AAG-ND | kr.31.98720 | Parametric Equivalent |
| 515CCB19M4400AAGR | Skyworks Solutions Inc. | 0 | 515CCB19M4400AAGR-ND | kr.29.01127 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.50.93800 | kr.2,546.90 |
| Unit Price without VAT: | kr.50.93800 |
|---|---|
| Unit Price with VAT: | kr.63.67250 |



