591BD125M000DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 180
Unit Price: kr.91.14000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.85.31940
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 40
Unit Price: kr.91.14000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.107.53700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.107.53700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.50.38220
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 61
Unit Price: kr.91.14000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.85.31940
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 500
Unit Price: kr.91.14000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.85.31940
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.107.53700
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.107.53700
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.50.38220
Datasheet
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

591BD125M000DG

DigiKey Part Number
591BD125M000DG-ND
Manufacturer
Manufacturer Product Number
591BD125M000DG
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.50.38220kr.2,519.11
Manufacturers Standard Package
Unit Price without VAT:kr.50.38220
Unit Price with VAT:kr.62.97775