Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590FF50M0000DGR | |
|---|---|
DigiKey Part Number | 863-590FF50M0000DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 590FF50M0000DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510FBA50M0000BAG | Skyworks Solutions Inc. | 0 | 863-510FBA50M0000BAG-ND | kr.39.18000 | Parametric Equivalent |
| 510FBA50M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510FBA50M0000BAGR-ND | kr.39.18000 | Parametric Equivalent |
| 510FCB50M0000BAG | Skyworks Solutions Inc. | 0 | 863-510FCB50M0000BAG-ND | kr.39.18000 | Parametric Equivalent |
| 510FCB50M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510FCB50M0000BAGR-ND | kr.39.18000 | Parametric Equivalent |
| 511FBA50M0000BAG | Skyworks Solutions Inc. | 0 | 863-511FBA50M0000BAG-ND | kr.39.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.37.57312 | kr.9,393.28 |
| Unit Price without VAT: | kr.37.57312 |
|---|---|
| Unit Price with VAT: | kr.46.96640 |






