Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



590BE300M000DGR | |
|---|---|
DigiKey Part Number | 863-590BE300M000DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 590BE300M000DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 590BE300M000DG | Skyworks Solutions Inc. | 0 | 863-590BE300M000DG-ND | kr.51.35280 | Parametric Equivalent |
| 654L30003I3T | CTS-Frequency Controls | 0 | 654L30003I3T-ND | kr.16.72771 | Parametric Equivalent |
| 654V30003I3T | CTS-Frequency Controls | 0 | 654V30003I3T-ND | kr.16.72771 | Parametric Equivalent |
| XUL535300.000000I | Renesas Electronics Corporation | 0 | 800-XUL535300.000000ITR-ND | kr.24.12135 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.46.57112 | kr.11,642.78 |
| Unit Price without VAT: | kr.46.57112 |
|---|---|
| Unit Price with VAT: | kr.58.21390 |




