571ECA002033DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.893.14760
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.893.14752
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.893.14760
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.893.14752
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.893.14760
Datasheet
10 MHz VCXO LVPECL Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz VCXO LVPECL Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

571ECA002033DGR

DigiKey Part Number
571ECA002033DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
571ECA002033DGR
Description
XTAL OSCILLATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz VCXO LVPECL Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±125ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
130mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
571ECA000112DGSkyworks Solutions Inc.0571ECA000112DG-NDkr.893.14760Parametric Equivalent
571ECA000112DGRSkyworks Solutions Inc.0571ECA000112DGR-NDkr.893.14752Parametric Equivalent
571ECA000399DGSkyworks Solutions Inc.0571ECA000399DG-NDkr.893.14760Parametric Equivalent
571ECA000399DGRSkyworks Solutions Inc.0571ECA000399DGR-NDkr.893.14752Parametric Equivalent
571ECA002033DGSkyworks Solutions Inc.0571ECA002033DG-NDkr.893.14760Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.893.14752kr.223,286.88
Manufacturers Standard Package
Unit Price without VAT:kr.893.14752
Unit Price with VAT:kr.1,116.43440