571BMA000122DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.1,027.00140
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.1,027.00088
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.1,027.00140
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.1,027.00088
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.1,027.00088
Datasheet
1 GHz VCXO LVDS Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 GHz VCXO LVDS Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

571BMA000122DG

DigiKey Part Number
571BMA000122DG-ND
Manufacturer
Manufacturer Product Number
571BMA000122DG
Description
XTAL OSC VCXO 1.0000GHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 GHz VCXO LVDS Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±12ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Base Product Number
Voltage - Supply
2.97V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
571BEA000122DGSkyworks Solutions Inc.0571BEA000122DG-NDkr.1,027.00140Parametric Equivalent
571BEA000122DGRSkyworks Solutions Inc.0571BEA000122DGR-NDkr.1,027.00088Parametric Equivalent
571BGA000122DGSkyworks Solutions Inc.0571BGA000122DG-NDkr.1,027.00140Parametric Equivalent
571BGA000122DGRSkyworks Solutions Inc.0571BGA000122DGR-NDkr.1,027.00088Parametric Equivalent
571BMA000122DGRSkyworks Solutions Inc.0571BMA000122DGR-NDkr.1,027.00088Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.1,027.00140kr.51,350.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,027.00140
Unit Price with VAT:kr.1,283.75175