Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571BJA000118DGR | |
|---|---|
DigiKey Part Number | 571BJA000118DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 571BJA000118DGR |
Description | XTAL OSC VCXO 156.2500MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz VCXO LVDS Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±130ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
Voltage - Supply 2.97V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571BEB000118DG | Skyworks Solutions Inc. | 0 | 571BEB000118DG-ND | kr.772.92460 | Parametric Equivalent |
| 571BEB000118DGR | Skyworks Solutions Inc. | 0 | 571BEB000118DGR-ND | kr.772.92512 | Parametric Equivalent |
| 571BEB000544DG | Skyworks Solutions Inc. | 0 | 571BEB000544DG-ND | kr.772.92460 | Parametric Equivalent |
| 571BEB000544DGR | Skyworks Solutions Inc. | 0 | 571BEB000544DGR-ND | kr.772.92512 | Parametric Equivalent |
| 571BJA000118DG | Skyworks Solutions Inc. | 0 | 571BJA000118DG-ND | kr.1,027.00140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.1,027.00088 | kr.256,750.22 |
| Unit Price without VAT: | kr.1,027.00088 |
|---|---|
| Unit Price with VAT: | kr.1,283.75110 |


