570GAC000107DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.91.85780
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.91.85780
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 207
Unit Price: kr.121.22000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.91.85780
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.84652
Datasheet
10 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

570GAC000107DGR

DigiKey Part Number
570GAC000107DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570GAC000107DGR
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
98mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570GAC000107DGSkyworks Solutions Inc.0570GAC000107DG-NDkr.91.85780Parametric Equivalent
570GAC000112DGSkyworks Solutions Inc.0336-5646-NDkr.91.85780Parametric Equivalent
570GAC000112DGRSkyworks Solutions Inc.207336-5617-1-NDkr.121.22000Parametric Equivalent
570TAC000112DGSkyworks Solutions Inc.0570TAC000112DG-NDkr.91.85780Parametric Equivalent
570TAC000112DGRSkyworks Solutions Inc.0570TAC000112DGR-NDkr.83.84652Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.83.84652kr.20,961.63
Manufacturers Standard Package
Unit Price without VAT:kr.83.84652
Unit Price with VAT:kr.104.80815