Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570EBB000878DGR | |
|---|---|
DigiKey Part Number | 570EBB000878DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570EBB000878DGR |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 130mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514ECA000126AAGR | Skyworks Solutions Inc. | 0 | 514ECA000126AAGR-ND | kr.98.34925 | Similar |
| 570EBB000126DG | Skyworks Solutions Inc. | 0 | 570EBB000126DG-ND | kr.265.25040 | Parametric Equivalent |
| 570EBB000126DGR | Skyworks Solutions Inc. | 0 | 570EBB000126DGR-ND | kr.265.24988 | Parametric Equivalent |
| 570EBB000878DG | Skyworks Solutions Inc. | 0 | 570EBB000878DG-ND | kr.265.25040 | Parametric Equivalent |
| 570EBC000353DG | Skyworks Solutions Inc. | 0 | 570EBC000353DG-ND | kr.103.95700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.265.24988 | kr.66,312.47 |
| Unit Price without VAT: | kr.265.24988 |
|---|---|
| Unit Price with VAT: | kr.331.56235 |



