570CAC002219DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.91.85780
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.84652
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.84652
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.91.85780
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.84652
Datasheet
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
8 SMD

570CAC002219DG

DigiKey Part Number
863-570CAC002219DG-ND
Manufacturer
Manufacturer Product Number
570CAC002219DG
Description
DIFFERENTIAL/SINGLE-ENDED; I2C P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
98mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570CAC000449DGSkyworks Solutions Inc.0863-570CAC000449DG-NDkr.91.85780Parametric Equivalent
570CAC000449DGRSkyworks Solutions Inc.0863-570CAC000449DGRTR-NDkr.83.84652Parametric Equivalent
570CAC002219DGRSkyworks Solutions Inc.0863-570CAC002219DGRTR-NDkr.83.84652Parametric Equivalent
570PAC000115DGSkyworks Solutions Inc.0863-570PAC000115DG-NDkr.91.85780Parametric Equivalent
570PAC000115DGRSkyworks Solutions Inc.0863-570PAC000115DGRTR-NDkr.83.84652Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.91.85780kr.4,592.89
Manufacturers Standard Package
Unit Price without VAT:kr.91.85780
Unit Price with VAT:kr.114.82225