
570BCC000112DG | |
|---|---|
DigiKey Part Number | 336-5309-ND |
Manufacturer | |
Manufacturer Product Number | 570BCC000112DG |
Description | XTAL OSC XO 10.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.81000 | kr.143.81 |
| 10 | kr.124.97900 | kr.1,249.79 |
| 25 | kr.118.21040 | kr.2,955.26 |
| 50 | kr.113.34020 | kr.5,667.01 |
| 100 | kr.108.67580 | kr.10,867.58 |
| 250 | kr.106.08000 | kr.26,520.00 |
| Unit Price without VAT: | kr.143.81000 |
|---|---|
| Unit Price with VAT: | kr.179.76250 |

