570BCB001117DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18260
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18312
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18312
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18260
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18312
Datasheet
400 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BCB001117DG

DigiKey Part Number
570BCB001117DG-ND
Manufacturer
Manufacturer Product Number
570BCB001117DG
Description
XTAL OSC XO 400.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
400 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570BCB000164DGSkyworks Solutions Inc.0570BCB000164DG-NDkr.289.18260Parametric Equivalent
570BCB000164DGRSkyworks Solutions Inc.0570BCB000164DGR-NDkr.289.18312Parametric Equivalent
570BCB001117DGRSkyworks Solutions Inc.0570BCB001117DGR-NDkr.289.18312Parametric Equivalent
570NCB000164DGSkyworks Solutions Inc.0570NCB000164DG-NDkr.289.18260Parametric Equivalent
570NCB000164DGRSkyworks Solutions Inc.0570NCB000164DGR-NDkr.289.18312Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.289.18260kr.14,459.13
Manufacturers Standard Package
Unit Price without VAT:kr.289.18260
Unit Price with VAT:kr.361.47825