570BCA000233DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.289.18260
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.112.27760
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.499.27500
Datasheet
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BCA000233DG

DigiKey Part Number
570BCA000233DG-ND
Manufacturer
Manufacturer Product Number
570BCA000233DG
Description
XTAL OSC XO 10.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570FCA000107DGSkyworks Solutions Inc.0570FCA000107DG-NDkr.499.27500Similar
570FCA000112DGSkyworks Solutions Inc.0570FCA000112DG-NDkr.499.27500Similar
570FCA000400DGSkyworks Solutions Inc.0570FCA000400DG-NDkr.499.27500Similar
570FCB000107DGSkyworks Solutions Inc.0570FCB000107DG-NDkr.289.18260Similar
570FCC000112DGSkyworks Solutions Inc.0570FCC000112DG-NDkr.112.27760Similar
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.499.27500kr.24,963.75
Manufacturers Standard Package
Unit Price without VAT:kr.499.27500
Unit Price with VAT:kr.624.09375