Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570BBB000544DG | |
|---|---|
DigiKey Part Number | 570BBB000544DG-ND |
Manufacturer | |
Manufacturer Product Number | 570BBB000544DG |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570BBA000118DG | Skyworks Solutions Inc. | 0 | 570BBA000118DG-ND | kr.458.06500 | Parametric Equivalent |
| 570BBA000118DGR | Skyworks Solutions Inc. | 0 | 570BBA000118DGR-ND | kr.458.06500 | Parametric Equivalent |
| 570BBA000544DG | Skyworks Solutions Inc. | 0 | 570BBA000544DG-ND | kr.458.06500 | Parametric Equivalent |
| 570BBA000544DGR | Skyworks Solutions Inc. | 0 | 570BBA000544DGR-ND | kr.458.06500 | Parametric Equivalent |
| 570BBB000118DG | Skyworks Solutions Inc. | 0 | 570BBB000118DG-ND | kr.265.25040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.265.25040 | kr.13,262.52 |
| Unit Price without VAT: | kr.265.25040 |
|---|---|
| Unit Price with VAT: | kr.331.56300 |


