570BBB000106DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.98.34925
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.458.06500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.103.95700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.103.95700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.265.25040
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.99.76620
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.458.06500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.458.06500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.458.06500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.458.06500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.265.25040
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.265.24988
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.265.24988
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.265.25040
Datasheet
155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BBB000106DG

DigiKey Part Number
570BBB000106DG-ND
Manufacturer
Manufacturer Product Number
570BBB000106DG
Description
XTAL OSC XO 155.5200MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
514BCA000106AAGSkyworks Solutions Inc.0514BCA000106AAG-NDkr.98.34925Similar
570FBA000103DGSkyworks Solutions Inc.0570FBA000103DG-NDkr.458.06500Similar
570FBC000103DGSkyworks Solutions Inc.0570FBC000103DG-NDkr.103.95700Similar
570FBC000106DGSkyworks Solutions Inc.0570FBC000106DG-NDkr.103.95700Similar
570SBB000103DGSkyworks Solutions Inc.0570SBB000103DG-NDkr.265.25040Similar
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.265.25040kr.13,262.52
Manufacturers Standard Package
Unit Price without VAT:kr.265.25040
Unit Price with VAT:kr.331.56300