570BAC001059DG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.54.26200
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.41700
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.41700
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.41700
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.41700
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.41700
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.12.51380
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.12.51380
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.12.51380
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.12.51380
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.12.51380
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.54.26200
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.41700
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.9.09620
Datasheet
570AAC000694DGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BAC001059DG

DigiKey Part Number
570BAC001059DG-ND
Manufacturer
Manufacturer Product Number
570BAC001059DG
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.93.45140kr.4,672.57
Manufacturers Standard Package
Unit Price without VAT:kr.93.45140
Unit Price with VAT:kr.116.81425