570BAC000107DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.90.34500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.75.36675
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.90.34500
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.398.31052
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.398.31052
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.230.61752
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.84652
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.230.61752
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.84652
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.90.26588
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.60.55792
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.398.31060
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.398.31052
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.398.31060
Datasheet
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BAC000107DGR

DigiKey Part Number
570BAC000107DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570BAC000107DGR
Description
XTAL OSC XO 10.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.83.84652kr.20,961.63
Manufacturers Standard Package
Unit Price without VAT:kr.83.84652
Unit Price with VAT:kr.104.80815