Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570BAA000115DG | |
|---|---|
DigiKey Part Number | 570BAA000115DG-ND |
Manufacturer | |
Manufacturer Product Number | 570BAA000115DG |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570BAA000115DGR | Skyworks Solutions Inc. | 0 | 570BAA000115DGR-ND | kr.398.31052 | Parametric Equivalent |
| 570BAB000115DG | Skyworks Solutions Inc. | 0 | 570BAB000115DG-ND | kr.230.61760 | Parametric Equivalent |
| 570BAB000115DGR | Skyworks Solutions Inc. | 0 | 570BAB000115DGR-ND | kr.230.61752 | Parametric Equivalent |
| 570BAB001266DG | Skyworks Solutions Inc. | 0 | 570BAB001266DG-ND | kr.230.61760 | Parametric Equivalent |
| 570BAB001266DGR | Skyworks Solutions Inc. | 0 | 570BAB001266DGR-ND | kr.230.61752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.398.31060 | kr.19,915.53 |
| Unit Price without VAT: | kr.398.31060 |
|---|---|
| Unit Price with VAT: | kr.497.88825 |


