Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570ACC001545DG | |
|---|---|
DigiKey Part Number | 863-570ACC001545DG-ND |
Manufacturer | |
Manufacturer Product Number | 570ACC001545DG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 195.3125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ACA002287DG | Skyworks Solutions Inc. | 0 | 863-570ACA002287DG-ND | kr.499.27500 | Parametric Equivalent |
| 570ACA002287DGR | Skyworks Solutions Inc. | 0 | 863-570ACA002287DGRTR-ND | kr.499.27500 | Parametric Equivalent |
| 570ACC001545DGR | Skyworks Solutions Inc. | 0 | 863-570ACC001545DGRTR-ND | kr.105.08552 | Parametric Equivalent |
| 570ACC002182DG | Skyworks Solutions Inc. | 0 | 863-570ACC002182DG-ND | kr.112.27760 | Parametric Equivalent |
| 570ACC002182DGR | Skyworks Solutions Inc. | 0 | 863-570ACC002182DGRTR-ND | kr.105.08552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.112.27760 | kr.5,613.88 |
| Unit Price without VAT: | kr.112.27760 |
|---|---|
| Unit Price with VAT: | kr.140.34700 |


