570ABC002031DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.103.95700
Datasheet
166.153 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570ABC002031DGR

DigiKey Part Number
570ABC002031DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570ABC002031DGR
Description
XTAL OSCILLATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
166.153 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
130mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Base Resonator
Supplier Device Package
8-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable (Reprogrammable)
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570ABC002031DGSkyworks Solutions Inc.0570ABC002031DG-NDkr.103.95700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.96.36800kr.24,092.00
Manufacturers Standard Package
Unit Price without VAT:kr.96.36800
Unit Price with VAT:kr.120.46000