


569DABA001908BBG | |
|---|---|
DigiKey Part Number | 569DABA001908BBG-ND |
Manufacturer | |
Manufacturer Product Number | 569DABA001908BBG |
Description | XTAL OSC VCXO 1.28127409GHZ CML |
Customer Reference | |
Detailed Description | 1.28127409 GHz VCXO CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 167mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CML | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.374.19000 | kr.374.19 |
| 10 | kr.325.35000 | kr.3,253.50 |
| 25 | kr.307.78920 | kr.7,694.73 |
| 50 | kr.298.13860 | kr.14,906.93 |
| Unit Price without VAT: | kr.374.19000 |
|---|---|
| Unit Price with VAT: | kr.467.73750 |

