567BAA002603ACGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.107.74840
Datasheet
LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
8-SMD No Lead 3,2x5mm

567BAA002603ACGR

DigiKey Part Number
863-567BAA002603ACGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
567BAA002603ACGR
Description
DIFFERENTIAL/SINGLE-ENDED; QUAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
1.8V, 2.5V, 3.3V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
140mA
Base Resonator
Crystal
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Type
VCXO
Height
0.052" (1.33mm)
Frequency - Output 1
300MHz
Package / Case
8-SMD, No Lead
Frequency - Output 2
10MHz
Supplier Device Package
8-SMD (7x5)
Frequency - Output 3
10MHz
Current - Supply (Disable) (Max)
83 mA
Frequency - Output 4
10MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
567BAA002603ACGSkyworks Solutions Inc.0863-567BAA002603ACG-NDkr.107.74840Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.100.33052kr.25,082.63
Manufacturers Standard Package
Unit Price without VAT:kr.100.33052
Unit Price with VAT:kr.125.41315