566AAA000242BCGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.95.16980
Datasheet
LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

566AAA000242BCGR

DigiKey Part Number
863-566AAA000242BCGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
566AAA000242BCGR
Description
DIFFERENTIAL/SINGLE-ENDED; DUAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V, 3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
170mA
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Base Resonator
Crystal
Height
0.052" (1.33mm)
Type
VCXO
Package / Case
6-SMD, No Lead
Frequency - Output 1
156.25MHz
Supplier Device Package
6-SMD (5x3.2)
Frequency - Output 2
312.5MHz
Current - Supply (Disable) (Max)
83 mA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
566AAA000242BCGSkyworks Solutions Inc.0863-566AAA000242BCGTR-NDkr.95.16980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.87.25412kr.21,813.53
Manufacturers Standard Package
Unit Price without VAT:kr.87.25412
Unit Price with VAT:kr.109.06765