560BAA100M000CCGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 50
Unit Price: kr.56.68000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.40.49740
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.54.49480
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.42108
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.54.49480
Datasheet
100 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
6-SMD No Lead 3,2x5mm

560BAA100M000CCGR

DigiKey Part Number
863-560BAA100M000CCGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
560BAA100M000CCGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
130mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Current - Supply (Disable) (Max)
73mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
540BAA100M000CCGSkyworks Solutions Inc.50863-540BAA100M000CCG-NDkr.56.68000Parametric Equivalent
540BAA100M000CCGRSkyworks Solutions Inc.0863-540BAA100M000CCGRTR-NDkr.40.49740Parametric Equivalent
545BAA100M000CCGSkyworks Solutions Inc.0863-545BAA100M000CCG-NDkr.54.49480Parametric Equivalent
545BAA100M000CCGRSkyworks Solutions Inc.0863-545BAA100M000CCGRTR-NDkr.49.42108Parametric Equivalent
560BAA100M000CCGSkyworks Solutions Inc.0863-560BAA100M000CCG-NDkr.54.49480Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.49.42108kr.12,355.27
Manufacturers Standard Package
Unit Price without VAT:kr.49.42108
Unit Price with VAT:kr.61.77635