552AA000112DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.339.58612
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.339.58560
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.339.58612
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.339.58560
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.339.58612
Datasheet
LVPECL VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552AA000112DG

DigiKey Part Number
552AA000112DG-ND
Manufacturer
Manufacturer Product Number
552AA000112DG
Description
XTAL OSC VCXO 3.3V 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
130mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
VCXO
Package / Case
6-SMD, No Lead
Frequency - Output 1
622.08MHz
Supplier Device Package
6-SMD (7x5)
Frequency - Output 2
644.53125MHz
Current - Supply (Disable) (Max)
75 mA
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
552AA000112DGRSkyworks Solutions Inc.0552AA000112DGR-NDkr.339.58612Parametric Equivalent
552AB000112DGSkyworks Solutions Inc.0552AB000112DG-NDkr.339.58560Parametric Equivalent
552AB000112DGRSkyworks Solutions Inc.0552AB000112DGR-NDkr.339.58612Parametric Equivalent
552AK000112DGSkyworks Solutions Inc.0552AK000112DG-NDkr.339.58560Parametric Equivalent
552AK000112DGRSkyworks Solutions Inc.0552AK000112DGR-NDkr.339.58612Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.339.58560kr.16,979.28
Manufacturers Standard Package
Unit Price without VAT:kr.339.58560
Unit Price with VAT:kr.424.48200