550BJ156M250DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.61.38260
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.58.56575
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.61.38260
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.58.56575
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.61.38260
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.58.56575
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.134.23180
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.128.46412
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.134.23180
Datasheet
156.25 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550BJ156M250DGR

DigiKey Part Number
863-550BJ156M250DGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
550BJ156M250DGR
Description
DIFFERENTIAL/SINGLE-ENDED SINGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±130ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
515BAA156M250AAGSkyworks Solutions Inc.0863-515BAA156M250AAG-NDkr.61.38260Parametric Equivalent
515BAA156M250AAGRSkyworks Solutions Inc.0863-515BAA156M250AAGRTR-NDkr.58.56575Parametric Equivalent
515BBA156M250AAGSkyworks Solutions Inc.0863-515BBA156M250AAG-NDkr.61.38260Parametric Equivalent
515BBA156M250AAGRSkyworks Solutions Inc.0863-515BBA156M250AAGRTR-NDkr.58.56575Parametric Equivalent
515BCA156M250AAGSkyworks Solutions Inc.0863-515BCA156M250AAG-NDkr.61.38260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.128.46412kr.32,116.03
Manufacturers Standard Package
Unit Price without VAT:kr.128.46412
Unit Price with VAT:kr.160.58015