550BF270M000DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.218.73000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.84.87740
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.218.73000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.84.87740
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.98712
Datasheet
270 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550BF270M000DG

DigiKey Part Number
550BF270M000DG-ND
Manufacturer
Manufacturer Product Number
550BF270M000DG
Description
XTAL OSC VCXO 270.0000MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
108mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550SD270M000DGSkyworks Solutions Inc.0550SD270M000DG-NDkr.218.73000Similar
595FC270M000DGSkyworks Solutions Inc.0595FC270M000DG-NDkr.84.87740Similar
550BF270M000DGRSkyworks Solutions Inc.0550BF270M000DGR-NDkr.218.73000Parametric Equivalent
595BC270M000DGSkyworks Solutions Inc.0595BC270M000DG-NDkr.84.87740Parametric Equivalent
595BC270M000DGRSkyworks Solutions Inc.0595BC270M000DGR-NDkr.76.98712Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.218.73000kr.10,936.50
Manufacturers Standard Package
Unit Price without VAT:kr.218.73000
Unit Price with VAT:kr.273.41250