Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550AJ25M0000DG | |
|---|---|
DigiKey Part Number | 863-550AJ25M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 550AJ25M0000DG |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±130ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515AAA25M0000AAG | Skyworks Solutions Inc. | 0 | 515AAA25M0000AAG-ND | kr.53.78920 | Parametric Equivalent |
| 515AAA25M0000AAGR | Skyworks Solutions Inc. | 0 | 515AAA25M0000AAGR-ND | kr.50.48225 | Parametric Equivalent |
| 515ABA25M0000AAG | Skyworks Solutions Inc. | 0 | 515ABA25M0000AAG-ND | kr.53.78920 | Parametric Equivalent |
| 515ABA25M0000AAGR | Skyworks Solutions Inc. | 0 | 515ABA25M0000AAGR-ND | kr.50.48225 | Parametric Equivalent |
| 550AH25M0000DG | Skyworks Solutions Inc. | 0 | 550AH25M0000DG-ND | kr.102.35940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.102.35940 | kr.5,117.97 |
| Unit Price without VAT: | kr.102.35940 |
|---|---|
| Unit Price with VAT: | kr.127.94925 |


