550AE1000M00DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.334.43500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.334.43500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.334.43500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.334.43500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.334.43500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.334.43500
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.334.43500
Datasheet
1 GHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550AE1000M00DG

DigiKey Part Number
550AE1000M00DG-ND
Manufacturer
Manufacturer Product Number
550AE1000M00DG
Description
XTAL OSC VCXO 1.0000GHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 GHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
130mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
75mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
550AE1000M00DGRSkyworks Solutions Inc.0550AE1000M00DGR-NDkr.334.43500Parametric Equivalent
550AH1000M00DGSkyworks Solutions Inc.0550AH1000M00DG-NDkr.334.43500Parametric Equivalent
550AH1000M00DGRSkyworks Solutions Inc.0550AH1000M00DGR-NDkr.334.43500Parametric Equivalent
550AJ1000M00DGSkyworks Solutions Inc.0550AJ1000M00DG-NDkr.334.43500Parametric Equivalent
550AJ1000M00DGRSkyworks Solutions Inc.0550AJ1000M00DGR-NDkr.334.43500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.334.43500kr.16,721.75
Manufacturers Standard Package
Unit Price without VAT:kr.334.43500
Unit Price with VAT:kr.418.04375